807-008-541-103

Heilind Number:EDA807-008-541-103
Manufacturer:EDAC
Manufacturer Number:807-008-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-541-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Its single row configuration, with 8 copper alloy contacts, offers seamless integration on your circuit board. With a .156-inch pitch and .2-inch row spacing, precise and reliable connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial applications. Trust in its 5A amperage rating and straight mount orientation for efficient power transmission. Elevate your PCB design with this essential component, a testament to our commitment to quality and innovation.