807-008-541-104

Heilind Number:EDA807-008-541-104
Manufacturer:EDAC
Manufacturer Number:807-008-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-541-104

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector. Designed for reliability in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power delivery. With a 5A amperage rating and operating temperature range of -40 to 105 °C, it's perfect for high-performance applications. The connector offers seamless integration with a single row, 8-position layout and .156-inch pitch, suitable for various board-to-board connections. Its straight mount orientation and green color make installation a breeze. Trust in this connector for efficient and long-lasting circuit connectivity.