807-008-541-108

Heilind Number:EDA807-008-541-108
Manufacturer:EDAC
Manufacturer Number:807-008-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliability, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring robust performance even in demanding environments. With a single row layout and 8 positions, it offers seamless integration for your projects. The Copper Alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Suitable for applications requiring high-temperature operation, it boasts an impressive operating range of -40 to 105 °C. Trust in this connector for secure and durable board-to-board connections in various settings.