807-008-541-112

Heilind Number:EDA807-008-541-112
Manufacturer:EDAC
Manufacturer Number:807-008-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-541-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-541-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a single row configuration and 8 positions, it offers seamless connectivity for your PCB projects. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in this connector for optimal performance and durability in your electronic applications.