807-008-545-101

Heilind Number:EDA807-008-545-101
Manufacturer:EDAC
Manufacturer Number:807-008-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-545-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate for superior heat resistance. With a single row layout and a total of 8 positions, it offers reliable power transmission with a 5A amperage. The contact material, made of Copper Alloy, ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate seamless connections on your PCB. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.