807-008-545-102

Heilind Number:EDA807-008-545-102
Manufacturer:EDAC
Manufacturer Number:807-008-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-545-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts for optimal conductivity. With a single row layout and a total of 8 positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the Straight mount orientation simplifies installation. Rated for an extensive operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where high temperature tolerance is essential. Upgrade your connectivity with this essential component, perfect for a wide range of electronic devices.