807-008-545-103

Heilind Number:EDA807-008-545-103
Manufacturer:EDAC
Manufacturer Number:807-008-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-545-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 8 positions, ensuring seamless integration with your circuit board. The green housing, made of UL 94V-0 Diallyl Phthalate, offers both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, you can count on reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C provide versatility for various applications. Upgrade your board-to-board connections with this essential component.