807-008-545-104

Heilind Number:EDA807-008-545-104
Manufacturer:EDAC
Manufacturer Number:807-008-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-545-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 8 positions, each crafted with durable Copper Alloy contact material. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB-to-PCB connection. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it an essential component for demanding electronic systems.