807-008-545-107

Heilind Number:EDA807-008-545-107
Manufacturer:EDAC
Manufacturer Number:807-008-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-545-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 5 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your setup, while the straight mount orientation simplifies installation. Featuring eight positions, it facilitates efficient board-to-board connections with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or electronic application. Elevate your connectivity with this essential component.