807-008-545-108

Heilind Number:EDA807-008-545-108
Manufacturer:EDAC
Manufacturer Number:807-008-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-545-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliability, this connector boasts a maximum amperage of 5 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability even in demanding environments. With a single row configuration and eight positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide temperature range from -40 to 105 °C, it is perfect for use in various industries. Upgrade your PCB connections with this straight-mount Card Edge Connector, a essential component for your electronic projects.