807-008-547-101

Heilind Number:EDA807-008-547-101
Manufacturer:EDAC
Manufacturer Number:807-008-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-547-101

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 5A amperage capacity and features a single row layout with 8 positions, ensuring streamlined connectivity. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing material guarantees durability in demanding environments. The contact material, Copper Alloy, offers excellent conductivity while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. With a straight mount orientation, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.