807-008-547-103

Heilind Number:EDA807-008-547-103
Manufacturer:EDAC
Manufacturer Number:807-008-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-547-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant Green hue, this connector is designed for optimal performance in demanding environments. With a reliable 5 A amperage and sturdy UL 94V-0 Diallyl Phthalate housing material, it ensures long-lasting durability. The single row configuration with Copper Alloy contact material offers seamless connectivity, with a .156-inch pitch and .2-inch row spacing for precise installation. Boasting 8 positions, it facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your board-to-board connections with this essential component.