807-008-547-104

Heilind Number:EDA807-008-547-104
Manufacturer:EDAC
Manufacturer Number:807-008-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-547-104

Detailed Description

Enhance connectivity in high-temp environments with our High Temp Card Edge Connector. Its durable UL 94V-0 Diallyl Phthalate housing, combined with Copper Alloy contacts, ensures reliable performance even in harsh conditions. With a single row layout and 8 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your PCB connections with this robust and efficient solution. Available in a vibrant green color, it's not only functional but also visually appealing.