807-008-547-107

Heilind Number:EDA807-008-547-107
Manufacturer:EDAC
Manufacturer Number:807-008-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-547-107

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it accommodates up to 8 positions with precision. The copper alloy contact material guarantees reliable conductivity, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for demanding industrial applications. Mountable in a straight orientation, it offers seamless integration for your board-to-board connections. Upgrade your setup with this essential component for streamlined and efficient PCB connectivity.