807-008-547-108

Heilind Number:EDA807-008-547-108
Manufacturer:EDAC
Manufacturer Number:807-008-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-547-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color adds a distinctive touch, while its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation. Featuring a single row configuration, this connector boasts 8 positions for secure and efficient PCB connections. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing provide precision in assembly. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your connectivity solutions with this essential component.