807-008-553-101

Heilind Number:EDA807-008-553-101
Manufacturer:EDAC
Manufacturer Number:807-008-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-553-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimum performance, this connector features a single row layout with 8 positions and a pitch of .156 inches, ensuring secure and efficient PCB connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers reliable power transmission up to 5A. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, it's ideal for various industrial applications. Trust in its quality for seamless board-to-board connectivity.