807-008-553-102

Heilind Number:EDA807-008-553-102
Manufacturer:EDAC
Manufacturer Number:807-008-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-553-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector features a single row with 8 positions, ensuring seamless integration. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it offers reliable conductivity. The .156-inch pitch and .2-inch row spacing, along with a right angle mount orientation, make it versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees durability and longevity. Upgrade your setup with this essential component for efficient board-to-board connections.