807-008-553-108

Heilind Number:EDA807-008-553-108
Manufacturer:EDAC
Manufacturer Number:807-008-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-553-108

Detailed Description

Enhance your circuit board connectivity with our high temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a 5A amperage rating, it offers efficient power delivery, while the right angle mount orientation and .156-inch pitch make it ideal for space-constrained applications. Its operating temperature range of -40 to 105°C further enhances its versatility. Perfect for single-row connections, this green connector with 8 positions is a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this high-quality connector.