807-008-554-101

Heilind Number:EDA807-008-554-101
Manufacturer:EDAC
Manufacturer Number:807-008-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-554-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power delivery at up to 5 A. With a single row layout and 8 positions, it offers efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for seamless integration into your system, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality even in extreme conditions. Upgrade your setup with this essential component for seamless data transmission and power supply.