807-008-554-102

Heilind Number:EDA807-008-554-102
Manufacturer:EDAC
Manufacturer Number:807-008-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-554-102

Detailed Description

Enhance your high-temperature connectivity solutions with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 8 positions, ideal for seamless board-to-board PCB connections. With a 5A amperage rating and a pitch of .156 inches, it ensures reliable power transmission in demanding environments. The housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection, while the Copper Alloy contact material guarantees optimum conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectivity with this top-quality Card Edge Connector.