807-008-554-103

Heilind Number:EDA807-008-554-103
Manufacturer:EDAC
Manufacturer Number:807-008-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-554-103

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. Boasting a single row layout with a total of 8 positions, this connector ensures seamless board-to-board connection. Its Copper Alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a robust amperage rating of 5A and an operating temperature range from -40 to 105°C, it's the perfect solution for demanding applications. The right-angle mount orientation further enhances versatility, making it a must-have component in your electronic assembly arsenal. Trust in its quality and performance to elevate your PCB connectivity needs.