807-008-554-104

Heilind Number:EDA807-008-554-104
Manufacturer:EDAC
Manufacturer Number:807-008-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-554-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row layout and a pitch of .156 inches, it offers seamless integration into your assembly. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation facilitates easy installation. Boasting a temperature range of -40 to 105 °C, it's ideal for a wide range of applications. With eight positions available, this connector delivers versatility and efficiency in your PCB setups. Elevate your connectivity game with this essential component.