807-008-554-108

Heilind Number:EDA807-008-554-108
Manufacturer:EDAC
Manufacturer Number:807-008-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-554-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 8 positions and a durable housing made of UL 94V-0 Diallyl Phthalate. The Copper Alloy contact material ensures secure and efficient power transmission, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it provides precise PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in our connector for seamless board-to-board PCB connections.