807-008-557-101

Heilind Number:EDA807-008-557-101
Manufacturer:EDAC
Manufacturer Number:807-008-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-557-101

Detailed Description

Enhance your high-temperature printed circuit board connections with our green Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 8 positions, ensuring seamless and efficient connectivity. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable signal transmission. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, it's suited for diverse environments. Upgrade your PCB setups with this high-performance connector, a crucial component in your electronic systems.