807-008-557-102

Heilind Number:EDA807-008-557-102
Manufacturer:EDAC
Manufacturer Number:807-008-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-557-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector offers a sleek and visually appealing touch to your setup. With an amperage rating of 5A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing provides robust protection. Boasting a single row layout with 8 positions, it allows for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving installations, its right-angle mount orientation is convenient for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for a variety of applications.