807-008-558-103

Heilind Number:EDA807-008-558-103
Manufacturer:EDAC
Manufacturer Number:807-008-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-558-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector is engineered for durability and reliability in demanding environments. With a maximum amperage of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame resistance and safety. Featuring a single row layout with 8 positions, it offers seamless board-to-board connection. The copper alloy contact material and .156-inch pitch deliver exceptional conductivity, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation is ideal for space-saving applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial settings. Upgrade your connectivity solutions with this high-performance Card Edge Connector.