807-008-558-107

Heilind Number:EDA807-008-558-107
Manufacturer:EDAC
Manufacturer Number:807-008-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for durability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a single row design and a total of 8 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration onto your board. Its right angle mount orientation further adds versatility to your setup. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Upgrade your connectivity solutions with this essential component.