807-008-558-108

Heilind Number:EDA807-008-558-108
Manufacturer:EDAC
Manufacturer Number:807-008-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-558-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Built for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, ensuring reliable performance. With a single row design and a pitch of .156 inches, this connector offers seamless integration into various circuit boards. Boasting a maximum amperage of 5A, it supports efficient power transmission. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures versatility in challenging conditions. Perfect for demanding applications, our Card Edge Connector is a dependable choice for your connectivity needs.