807-008-558-112

Heilind Number:EDA807-008-558-112
Manufacturer:EDAC
Manufacturer Number:807-008-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-558-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 8 positions, ensuring seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, it guarantees durability and reliability. With a 5 A amperage and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation offers convenient installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Elevate your PCB connectivity with this essential component.