807-008-559-101

Heilind Number:EDA807-008-559-101
Manufacturer:EDAC
Manufacturer Number:807-008-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-559-101

Detailed Description

Enhance your electronic connections with this high temperature Card Edge Connector. Designed for reliability in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout, it offers 8 positions for seamless board-to-board connectivity. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility, making it ideal for a range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Upgrade your PCB setup with this essential component.