807-008-559-108

Heilind Number:EDA807-008-559-108
Manufacturer:EDAC
Manufacturer Number:807-008-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-008-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-008-559-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek Green. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a single row configuration and a contact material of Copper Alloy, it guarantees efficient power transfer at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 8 positions, provide seamless integration into your setup. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality across various conditions. Perfect for demanding applications, this connector is a must-have for your connectivity needs.