807-009-401-101

Heilind Number:EDA807-009-401-101
Manufacturer:EDAC
Manufacturer Number:807-009-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-401-101

Detailed Description

Introducing the 807-009-401-101 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a single row configuration and nine positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, rated for up to 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Whether for industrial machinery or telecommunications equipment, this connector is built to withstand extreme operating temperatures ranging from -40 to 105 °C. Trust in the 807-009-401-101 for your critical board-to-board PCB connections.