807-009-401-103

Heilind Number:EDA807-009-401-103
Manufacturer:EDAC
Manufacturer Number:807-009-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Designed for high-temperature environments, this connector is perfect for applications where performance under extreme conditions is essential. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures both environmental compliance and excellent heat resistance. With a single row configuration and a pitch of .156 inches, it offers precise and secure connectivity. The copper alloy contact material guarantees efficient power transmission, with a rated amperage of 5A. Featuring 9 positions and a straight mount orientation, it is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries, including aerospace, automotive, and industrial. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.