807-009-401-104

Heilind Number:EDA807-009-401-104
Manufacturer:EDAC
Manufacturer Number:807-009-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for superior performance in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and compliance with stringent safety standards. With a single row configuration, it seamlessly integrates into your PCB layout with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from premium Copper Alloy, guarantees optimal conductivity and reliability. Boasting nine positions, this connector facilitates seamless data transmission between boards. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Trust in our High Temp Card Edge Connector for uncompromising quality and performance in your electronic assemblies.