807-009-401-107

Heilind Number:EDA807-009-401-107
Manufacturer:EDAC
Manufacturer Number:807-009-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high temperature environments, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and efficient performance. With a single row configuration and 9 positions, it offers seamless connectivity for your applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and durability of our Card Edge Connector for your next project.