807-009-401-112

Heilind Number:EDA807-009-401-112
Manufacturer:EDAC
Manufacturer Number:807-009-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-401-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless integration in demanding electronic applications. Crafted with precision and reliability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and heat resistance. With a single row layout and 9 positions, it offers efficient connectivity in compact spaces. The copper alloy contact material and .156 inch pitch guarantee secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered to withstand harsh environmental conditions. Trust in its superior quality and performance for your critical board-to-board PCB connections. Explore more connectors like this in our extensive product category.