807-009-405-101

Heilind Number:EDA807-009-405-101
Manufacturer:EDAC
Manufacturer Number:807-009-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in high-temperature environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance and safety. With a single row configuration and 9 positions, it offers seamless connectivity for various electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Its .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for convenient assembly. Trust in our High Temp Card Edge Connector for dependable and efficient PCB connections in even the most demanding environments.