807-009-405-102

Heilind Number:EDA807-009-405-102
Manufacturer:EDAC
Manufacturer Number:807-009-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust design with a housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With a single row configuration and 9 positions, it provides seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature industrial settings. Trust in its Straight mount orientation for easy installation and count on its 5A amperage rating for consistent power delivery. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.