807-009-405-103

Heilind Number:EDA807-009-405-103
Manufacturer:EDAC
Manufacturer Number:807-009-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-405-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously designed for seamless connectivity in demanding industrial applications. Engineered with precision, this connector features a vibrant green hue for easy identification. With a robust UL 94V-0 Diallyl Phthalate housing material, it ensures exceptional durability and fire resistance. The single-row design with 9 positions offers efficient board-to-board connectivity, while the copper alloy contact material guarantees optimal signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for use in harsh environments. Trust in its superior quality and performance for all your PCB connectivity needs.