807-009-405-104

Heilind Number:EDA807-009-405-104
Manufacturer:EDAC
Manufacturer Number:807-009-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row configuration and 9 positions, it ensures efficient and secure connectivity. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for industrial environments. With a 5A amperage rating and straight mount orientation, it meets the demands of even the most demanding projects. Trust in our High Temp Card Edge Connector for superior performance and longevity in your PCB assemblies.