807-009-405-112

Heilind Number:EDA807-009-405-112
Manufacturer:EDAC
Manufacturer Number:807-009-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-405-112

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for superior performance in demanding industrial environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and durability. Designed for precision, it features a single row layout with 9 positions, ideal for seamless board-to-board connections. The copper alloy contacts guarantee reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer perfect alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the epitome of resilience. Whether you're powering through high-amperage tasks or intricate data transfers, trust in the efficiency and quality of our High Temp Card Edge Connector.