807-009-421-101

Heilind Number:EDA807-009-421-101
Manufacturer:EDAC
Manufacturer Number:807-009-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-421-101

Detailed Description

Introducing our 807-009-421-101 High Temp Card Edge Connector, the perfect solution for reliable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also compliant with strict safety standards. With a single row design and a total of 9 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures efficient power transmission, with a maximum amperage rating of 5A. Designed for easy installation, this connector has a pitch of .156 inches and a row spacing of .2 inches, allowing for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Upgrade your PCB connections with our high-quality Card Edge Connector, a essential component in any electronics project.