807-009-421-102

Heilind Number:EDA807-009-421-102
Manufacturer:EDAC
Manufacturer Number:807-009-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-421-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding applications where durability and reliability are paramount. This green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. With a single row configuration and 9 positions, it offers seamless connectivity for various devices and systems. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Its .156-inch pitch and .2-inch row spacing make for easy installation on PCBs. Whether in industrial, automotive, or aerospace settings, this connector is a trusted solution for maintaining seamless communication and power distribution. Trust in its quality and performance to keep your operations running smoothly.