807-009-421-103

Heilind Number:EDA807-009-421-103
Manufacturer:EDAC
Manufacturer Number:807-009-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-421-103

Detailed Description

Introducing our high-temp card edge connector, engineered for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. The copper alloy contacts, rated for 5A, guarantee efficient power transmission. Featuring a single row design with 9 positions and a .156" pitch, it offers seamless connectivity on PCBs. The straight mount orientation and .2" row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.