807-009-421-104

Heilind Number:EDA807-009-421-104
Manufacturer:EDAC
Manufacturer Number:807-009-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and secure connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and nine positions, it offers seamless integration for various PCB applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial machinery or telecommunications equipment, this connector is built to withstand extreme conditions, with an operating temperature range of -40 to 105°C. Trust in our product for efficient and long-lasting board-to-board connectivity.