807-009-421-107

Heilind Number:EDA807-009-421-107
Manufacturer:EDAC
Manufacturer Number:807-009-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for superior performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out in terms of functionality. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in high-temperature settings. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Designed for seamless integration, this connector offers a single row with 9 positions, spaced at a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures performance consistency in various conditions. Ideal for industrial and electronic applications, this connector is a standout choice in the realm of Board To Board PCB connectivity. Elevate your connectivity solutions with this high-quality Card Edge Connector.