807-009-421-108

Heilind Number:EDA807-009-421-108
Manufacturer:EDAC
Manufacturer Number:807-009-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers superior heat resistance and durability. With a single row layout and nine positions, it ensures seamless connectivity for your electronic components. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-performance applications. Trust in its straight mount orientation for secure and stable connections. Explore our range of connectors for more essential components to elevate your PCB design.