807-009-421-112

Heilind Number:EDA807-009-421-112
Manufacturer:EDAC
Manufacturer Number:807-009-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for high-performance PCB connections. Designed for durability and reliability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal heat resistance. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. The single-row design with 9 positions and a pitch of .156 inches offers seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and stable board-to-board connections in even the harshest environments.