807-009-425-101

Heilind Number:EDA807-009-425-101
Manufacturer:EDAC
Manufacturer Number:807-009-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance even at high temperatures. Its single-row design features nine positions, each plated with durable Copper Alloy for superior conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on the board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and automotive applications. Trust in its straight mount orientation for easy installation and secure connection. Upgrade your PCB setup with this high-quality Card Edge Connector, a vital component in our extensive line of connectivity solutions.