807-009-425-104

Heilind Number:EDA807-009-425-104
Manufacturer:EDAC
Manufacturer Number:807-009-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-009-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-009-425-104

Detailed Description

Introducing the 807-009-425-104 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this green connector features a single row configuration with nine positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure mating. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance, making it ideal for high-temperature environments. Crafted with copper alloy contacts, it guarantees excellent conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse conditions. Trust in the 807-009-425-104 for seamless and durable connectivity in your electronic designs.